


| SPM5015T-6R8M-LR | |
|---|---|
| DigiKey Part Number | 445-174493-2-ND - Tape & Reel (TR) 445-174493-1-ND - Cut Tape (CT) 445-174493-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SPM5015T-6R8M-LR | 
| Description | FIXED IND 6.8UH 2.8A 134.6 MOHM | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 2.8 A 134.6mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SPM5015T-6R8M-LR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 6.8 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 3.4A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 134.6mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 100 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Size / Dimension | 0.213" L x 0.201" W (5.40mm x 5.10mm) | |
| Height - Seated (Max) | 0.059" (1.50mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 | 
| 10 | kr.5.47200 | kr.54.72 | 
| 100 | kr.4.49980 | kr.449.98 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.3.77549 | kr.3,775.49 | 
| 2.000 | kr.3.56042 | kr.7,120.84 | 
| 3.000 | kr.3.44047 | kr.10,321.41 | 
| 5.000 | kr.3.29523 | kr.16,476.15 | 
| 7.000 | kr.3.20303 | kr.22,421.21 | 
| 10.000 | kr.3.13440 | kr.31,344.00 | 
| Unit Price without VAT: | kr.6.66000 | 
|---|---|
| Unit Price with VAT: | kr.8.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark