


SPM5015T-6R8M-LR | |
|---|---|
DigiKey Part Number | 445-174493-2-ND - Tape & Reel (TR) 445-174493-1-ND - Cut Tape (CT) 445-174493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5015T-6R8M-LR |
Description | FIXED IND 6.8UH 2.8A 134.6 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 2.8 A 134.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5015T-6R8M-LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 134.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.213" L x 0.201" W (5.40mm x 5.10mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.5.47200 | kr.54.72 |
| 100 | kr.4.49980 | kr.449.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.77549 | kr.3,775.49 |
| 2.000 | kr.3.56042 | kr.7,120.84 |
| 3.000 | kr.3.44047 | kr.10,321.41 |
| 5.000 | kr.3.29523 | kr.16,476.15 |
| 7.000 | kr.3.20303 | kr.22,421.21 |
| 10.000 | kr.3.13440 | kr.31,344.00 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |


