SPM4015T-R47M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 1.092
Unit Price: kr.6.69000
Datasheet
470 nH Shielded Drum Core, Wirewound Inductor 5.5 A 24.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM4015T-R47M

DigiKey Part Number
445-172363-2-ND - Tape & Reel (TR)
445-172363-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SPM4015T-R47M
Description
FIXED IND 470NH 5.5A 24.4 MOHM
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 5.5 A 24.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM4015T-R47M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
24.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.173" L x 0.161" W (4.40mm x 4.10mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes