
SPM10065VT-3R3M-D | |
|---|---|
DigiKey Part Number | 445-SPM10065VT-3R3M-DTR-ND - Tape & Reel (TR) 445-SPM10065VT-3R3M-DCT-ND - Cut Tape (CT) 445-SPM10065VT-3R3M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10065VT-3R3M-D |
Description | FIXED IND 3.3UH 14.5A 6 MOHM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 14.5 A 6mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10065VT-3R3M-D Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 6mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 1006 |
Tolerance ±20% | Size / Dimension 0.413" L x 0.394" W (10.50mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 21.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.6.50500 | kr.65.05 |
| 25 | kr.6.01800 | kr.150.45 |
| 50 | kr.5.67440 | kr.283.72 |
| 100 | kr.5.34970 | kr.534.97 |
| 250 | kr.4.94924 | kr.1,237.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.53336 | kr.2,266.68 |
| 1.000 | kr.4.27487 | kr.4,274.87 |
| 1.500 | kr.4.13072 | kr.6,196.08 |
| 2.500 | kr.3.95611 | kr.9,890.27 |
| 3.500 | kr.3.84528 | kr.13,458.48 |
| 5.000 | kr.3.73129 | kr.18,656.45 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |


