
| BMR4560007/014 | |
|---|---|
| DigiKey Part Number | 2166-BMR4560007/014-ND | 
| Manufacturer | |
| Manufacturer Product Number | BMR4560007/014 | 
| Description | DC DC CONVERTER | 
| Customer Reference | |
| Detailed Description | Intermediate Bus Converter, Digital DC DC Converter 1 Output 12.45V 35A 36V - 75V Input | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Type | Intermediate Bus Converter, Digital | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 36V | |
| Voltage - Input (Max) | 75V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 35A | |
| Power (Watts) | 436 W | |
| Voltage - Isolation | 2.25 kV | |
| Applications | ITE (Commercial) | |
| Features | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | |
| Operating Temperature | -40°C ~ 125°C | |
| Efficiency | 96.4% | |
| Mounting Type | Through Hole | |
| Package / Case | Quarter Brick | |
| Size / Dimension | 2.28" L x 1.45" W x 0.44" H (57.9mm x 36.8mm x 11.3mm) | |
| Supplier Device Package | Quarter Brick | |
| Control Features | - | |
| Approval Agency | cURus, UL | |
| Standard Number | 60950-1 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark