


SLF7045T-4R7M2R0-PF | |
|---|---|
DigiKey Part Number | 445-2026-2-ND - Tape & Reel (TR) 445-2026-1-ND - Cut Tape (CT) 445-2026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF7045T-4R7M2R0-PF |
Description | FIXED IND 4.7UH 2.1A 36 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2.1 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7045T-4R7M2R0-PF Models |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 36mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF7045NIT-4R7N-D | TDK | 36.918 | 445-174171-1-ND | kr.5.77000 | MFR Recommended |
| VLS5045EX-4R7M | TDK | 7.723 | 445-174853-1-ND | kr.2.09000 | MFR Recommended |
| VLS6045EX-4R7M | TDK | 57.052 | 445-173055-1-ND | kr.2.28000 | Similar |
| 744778004 | Würth Elektronik | 734 | 732-13521-1-ND | kr.15.91000 | Similar |
| 7447785004 | Würth Elektronik | 1.719 | 732-4126-1-ND | kr.15.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.4.08900 | kr.40.89 |
| 100 | kr.3.36080 | kr.336.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.76399 | kr.2,763.99 |
| 2.000 | kr.2.60641 | kr.5,212.82 |
| 3.000 | kr.2.51850 | kr.7,555.50 |
| 5.000 | kr.2.41210 | kr.12,060.50 |
| 7.000 | kr.2.34454 | kr.16,411.78 |
| 10.000 | kr.2.27506 | kr.22,750.60 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

