


SLF7045T-221MR40-H | |
|---|---|
DigiKey Part Number | 445-3875-2-ND - Tape & Reel (TR) 445-3875-1-ND - Cut Tape (CT) 445-3875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF7045T-221MR40-H |
Description | FIXED IND 220UH 400MA 996MOHM SM |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 400 mA 996mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7045T-221MR40-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 996mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.89000 | kr.5.89 |
| 10 | kr.4.81900 | kr.48.19 |
| 25 | kr.4.45680 | kr.111.42 |
| 50 | kr.4.20100 | kr.210.05 |
| 100 | kr.3.96100 | kr.396.10 |
| 250 | kr.3.66440 | kr.916.10 |
| 500 | kr.3.45498 | kr.1,727.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.32301 | kr.3,323.01 |
| 2.000 | kr.3.13363 | kr.6,267.26 |
| 3.000 | kr.3.02803 | kr.9,084.09 |
| 5.000 | kr.2.90015 | kr.14,500.75 |
| 7.000 | kr.2.81896 | kr.19,732.72 |
| 10.000 | kr.2.73547 | kr.27,354.70 |
| Unit Price without VAT: | kr.5.89000 |
|---|---|
| Unit Price with VAT: | kr.7.36250 |

