
SLF6045T-150M1R3-3PF | |
|---|---|
DigiKey Part Number | 445-4574-2-ND - Tape & Reel (TR) 445-4574-1-ND - Cut Tape (CT) 445-4574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF6045T-150M1R3-3PF |
Description | FIXED IND 15UH 2.2A 71.4MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 2.2 A 71.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF6045T-150M1R3-3PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 71.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 |
| 10 | kr.3.91700 | kr.39.17 |
| 100 | kr.3.21860 | kr.321.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.70029 | kr.2,700.29 |
| 2.000 | kr.2.54631 | kr.5,092.62 |
| 3.000 | kr.2.46044 | kr.7,381.32 |
| 5.000 | kr.2.35648 | kr.11,782.40 |
| 7.000 | kr.2.29047 | kr.16,033.29 |
| 10.000 | kr.2.22257 | kr.22,225.70 |
| 25.000 | kr.2.16000 | kr.54,000.00 |
| Unit Price without VAT: | kr.4.74000 |
|---|---|
| Unit Price with VAT: | kr.5.92500 |

