
SLF12565T-330M2R8-H | |
|---|---|
DigiKey Part Number | 445-3846-2-ND - Tape & Reel (TR) 445-3846-1-ND - Cut Tape (CT) 445-3846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12565T-330M2R8-H |
Description | FIXED IND 33UH 2.8A 48.72MOHM SM |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 2.8 A 48.72mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12565T-330M2R8-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 48.72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.270" (6.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.58000 | kr.10.58 |
| 10 | kr.8.70100 | kr.87.01 |
| 25 | kr.8.04720 | kr.201.18 |
| 50 | kr.7.58640 | kr.379.32 |
| 100 | kr.7.15240 | kr.715.24 |
| 250 | kr.6.61720 | kr.1,654.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.36460 | kr.3,182.30 |
| 1.000 | kr.6.00192 | kr.6,001.92 |
| 1.500 | kr.5.79967 | kr.8,699.50 |
| 2.500 | kr.5.55476 | kr.13,886.90 |
| 3.500 | kr.5.39931 | kr.18,897.58 |
| 5.000 | kr.5.24063 | kr.26,203.15 |
| Unit Price without VAT: | kr.10.58000 |
|---|---|
| Unit Price with VAT: | kr.13.22500 |

