SLF12555 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLF12565T-100M4R8-PF

DigiKey Part Number
445-174403-2-ND - Tape & Reel (TR)
445-174403-1-ND - Cut Tape (CT)
445-174403-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF12565T-100M4R8-PF
Description
FIXED IND 10UH 4.8A 24.2MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 4.8 A 24.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF12565T-100M4R8-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5A
Shielding
Shielded
DC Resistance (DCR)
24.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-20°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.270" (6.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 548
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.32000kr.8.32
10kr.6.81600kr.68.16
100kr.5.60450kr.560.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.98676kr.2,493.38
1.000kr.4.70240kr.4,702.40
1.500kr.4.54383kr.6,815.74
2.500kr.4.35185kr.10,879.62
3.500kr.4.22996kr.14,804.86
5.000kr.4.10458kr.20,522.90
12.500kr.4.00000kr.50,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.32000
Unit Price with VAT:kr.10.40000