


SLF10145T-681MR38-PF | |
---|---|
DigiKey Part Number | 445-1988-2-ND - Tape & Reel (TR) 445-1988-1-ND - Cut Tape (CT) 445-1988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF10145T-681MR38-PF |
Description | FIXED IND 680UH 380MA 1.92OHM SM |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 380 mA 1.92Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF10145T-681MR38-PF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 680 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 380mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.92Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.25000 | kr.5.25 |
10 | kr.4.30100 | kr.43.01 |
100 | kr.3.53860 | kr.353.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.3.14854 | kr.1,574.27 |
1.000 | kr.2.96890 | kr.2,968.90 |
1.500 | kr.2.86869 | kr.4,303.03 |
2.500 | kr.2.74734 | kr.6,868.35 |
3.500 | kr.2.67028 | kr.9,345.98 |
5.000 | kr.2.59100 | kr.12,955.00 |
12.500 | kr.2.40000 | kr.30,000.00 |
Unit Price without VAT: | kr.5.25000 |
---|---|
Unit Price with VAT: | kr.6.56250 |