SDE1BxxxxxxxxB00ESA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDE1B064GTXFWB00ESA0

DigiKey Part Number
445-181916-ND
Manufacturer
Manufacturer Product Number
SDE1B064GTXFWB00ESA0
Description
SSD 64GB 2.5" SLC SATA III 5V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 64GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Box
Part Status
Active
Memory Size
64GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
2.5"
Speed - Read
420MB/s
Speed - Write
305MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
600mA
Operating Temperature
-40°C ~ 85°C
Size / Dimension
100.00mm x 69.84mm x 9.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.7,565.18000kr.7,565.18
Manufacturers Standard Package
Unit Price without VAT:kr.7,565.18000
Unit Price with VAT:kr.9,456.47500