
PC95ELT13X4.4-Z | |
|---|---|
DigiKey Part Number | 445-180865-ND |
Manufacturer | |
Manufacturer Product Number | PC95ELT13X4.4-Z |
Description | FERRITE CORE ELH 3.16UH 1SET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated PC95 Ferrite Core ELH, PLT Type 0.512" (13.00mm) Length 0.409" (10.40mm) Width Diameter 0.125" (3.18mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | ELH, PLT | |
Supplier Device Package | ELT 13 x 4.4 | |
Material | PC95 | |
Diameter | - | |
Inductance Factor (Al) | 3.16 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.67 | |
Effective Length (le) mm | 23.1 | |
Effective Area (Ae) mm² | 15.4 | |
Minimum Core Cross Section (Amin) mm² | 22.4 | |
Effective Magnetic Volume (Ve) mm³ | 357.0 | |
Finish | Uncoated | |
Height | 0.125" (3.18mm) | |
Length | 0.512" (13.00mm) | |
Width | 0.409" (10.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.88000 | kr.10.88 |
| 10 | kr.7.53300 | kr.75.33 |
| 25 | kr.6.45120 | kr.161.28 |
| 50 | kr.5.70360 | kr.285.18 |
| 100 | kr.5.01120 | kr.501.12 |
| 250 | kr.4.17000 | kr.1,042.50 |
| 540 | kr.3.60722 | kr.1,947.90 |
| Unit Price without VAT: | kr.10.88000 |
|---|---|
| Unit Price with VAT: | kr.13.60000 |










