
PC47EPC17-Z | |
|---|---|
DigiKey Part Number | 445-180903-ND |
Manufacturer | |
Manufacturer Product Number | PC47EPC17-Z |
Description | FERRITE CORE EPCS 1.15UH 2PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated PC47 Ferrite Core EPC Type 0.693" (17.60mm) Length 0.236" (6.00mm) Width Diameter 0.337" (8.55mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | EPC | |
Supplier Device Package | EPC 17 | |
Material | PC47 | |
Diameter | - | |
Inductance Factor (Al) | 1.15 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 1.76 | |
Effective Length (le) mm | 40.2 | |
Effective Area (Ae) mm² | 22.8 | |
Effective Magnetic Volume (Ve) mm³ | 917.0 | |
Finish | Uncoated | |
Height | 0.337" (8.55mm) | |
Length | 0.693" (17.60mm) | |
Width | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.30000 | kr.10.30 |
| 10 | kr.7.15500 | kr.71.55 |
| 25 | kr.6.13120 | kr.153.28 |
| 50 | kr.5.42340 | kr.271.17 |
| 100 | kr.4.76740 | kr.476.74 |
| 400 | kr.3.59025 | kr.1,436.10 |
| 800 | kr.3.39440 | kr.2,715.52 |
| Unit Price without VAT: | kr.10.30000 |
|---|---|
| Unit Price with VAT: | kr.12.87500 |



