
NTCSP104BF473FT1SX | |
|---|---|
DigiKey Part Number | 445-NTCSP104BF473FT1SXTR-ND - Tape & Reel (TR) 445-NTCSP104BF473FT1SXCT-ND - Cut Tape (CT) 445-NTCSP104BF473FT1SXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCSP104BF473FT1SX |
Description | NTC,47K,1%,0402,AEC-Q200,EPOXY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | 4098K | |
B25/85 | 4114K | |
B25/100 | 4137K | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 5 | kr.0.76800 | kr.3.84 |
| 10 | kr.0.71700 | kr.7.17 |
| 25 | kr.0.66320 | kr.16.58 |
| 50 | kr.0.62460 | kr.31.23 |
| 100 | kr.0.59070 | kr.59.07 |
| 500 | kr.0.52262 | kr.261.31 |
| 1.000 | kr.0.49741 | kr.497.41 |
| 5.000 | kr.0.44685 | kr.2,234.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.43663 | kr.4,366.30 |
| 20.000 | kr.0.41909 | kr.8,381.80 |
| 30.000 | kr.0.40951 | kr.12,285.30 |
| 50.000 | kr.0.39813 | kr.19,906.50 |
| 70.000 | kr.0.39102 | kr.27,371.40 |
| 100.000 | kr.0.38381 | kr.38,381.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |


