NTCGS163JF103FT8 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK Corporation
In Stock: 5.285
Unit Price: kr.1.60000
Datasheet
NTCGS103JF103FT7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCGS163JF103FT8

DigiKey Part Number
445-NTCGS163JF103FT8TR-ND - Tape & Reel (TR)
445-NTCGS163JF103FT8CT-ND - Cut Tape (CT)
445-NTCGS163JF103FT8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCGS163JF103FT8
Description
NTC,10K,1%,0603,150C,AEC-Q200,EC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3380K
B25/75
3422K
B25/85
3435K
B25/100
3453K
Operating Temperature
-55°C ~ 150°C
Power - Max
125 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
5kr.0.76800kr.3.84
10kr.0.71700kr.7.17
25kr.0.66320kr.16.58
50kr.0.62460kr.31.23
100kr.0.59070kr.59.07
500kr.0.52262kr.261.31
1.000kr.0.49741kr.497.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.46232kr.1,849.28
8.000kr.0.44262kr.3,540.96
12.000kr.0.43187kr.5,182.44
20.000kr.0.41909kr.8,381.80
28.000kr.0.41111kr.11,511.08
40.000kr.0.40301kr.16,120.40
100.000kr.0.38381kr.38,381.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500