
NTCGS163JF103FT7 | |
|---|---|
DigiKey Part Number | 445-NTCGS163JF103FT7TR-ND - Tape & Reel (TR) 445-NTCGS163JF103FT7CT-ND - Cut Tape (CT) 445-NTCGS163JF103FT7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCGS163JF103FT7 |
Description | NTC,10K,1%,0603,125C,AEC-Q200,EC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | 3422K | |
B25/85 | 3435K | |
B25/100 | 3453K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 5 | kr.0.73000 | kr.3.65 |
| 10 | kr.0.68500 | kr.6.85 |
| 25 | kr.0.63240 | kr.15.81 |
| 50 | kr.0.59780 | kr.29.89 |
| 100 | kr.0.56510 | kr.56.51 |
| 500 | kr.0.49958 | kr.249.79 |
| 1.000 | kr.0.47533 | kr.475.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.44159 | kr.1,766.36 |
| 8.000 | kr.0.42266 | kr.3,381.28 |
| 12.000 | kr.0.41234 | kr.4,948.08 |
| 20.000 | kr.0.40007 | kr.8,001.40 |
| 28.000 | kr.0.39241 | kr.10,987.48 |
| 40.000 | kr.0.38464 | kr.15,385.60 |
| 100.000 | kr.0.36620 | kr.36,620.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |











