0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

NTCG204CH154JT1

DigiKey Part Number
445-175467-2-ND - Tape & Reel (TR)
445-175467-1-ND - Cut Tape (CT)
445-175467-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG204CH154JT1
Description
THERM NTC 150KOHM 4085K 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
NTC Thermistor 150k 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
150k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
4085K
B25/75
-
B25/85
4150K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
200 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.26000kr.11.26
5kr.9.98400kr.49.92
10kr.9.50400kr.95.04
25kr.8.93960kr.223.49
50kr.8.55300kr.427.65
100kr.8.19900kr.819.90
500kr.7.48812kr.3,744.06
1.000kr.7.22349kr.7,223.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.7.12055kr.14,241.10
4.000kr.6.89370kr.27,574.80
6.000kr.6.76973kr.40,618.38
Manufacturers Standard Package
Unit Price without VAT:kr.11.26000
Unit Price with VAT:kr.14.07500