NTCG204CH104JTDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCG204AH473JTDS

DigiKey Part Number
445-NTCG204AH473JTTR-ND - Tape & Reel (TR)
445-NTCG204AH473JTCT-ND - Cut Tape (CT)
445-NTCG204AH473JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG204AH473JTDS
Description
NTC,47K,5%,0805,AEC-Q200,125
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
47k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
3930K
B25/75
3982K
B25/85
4000K
B25/100
4032K
Operating Temperature
-40°C ~ 125°C
Power - Max
200 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.507
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
5kr.1.75400kr.8.77
10kr.1.65100kr.16.51
25kr.1.53360kr.38.34
50kr.1.45400kr.72.70
100kr.1.38110kr.138.11
500kr.1.23508kr.617.54
1.000kr.1.18080kr.1,180.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.15373kr.2,307.46
4.000kr.1.10730kr.4,429.20
6.000kr.1.08197kr.6,491.82
10.000kr.1.05185kr.10,518.50
14.000kr.1.03305kr.14,462.70
20.000kr.1.01396kr.20,279.20
50.000kr.0.96865kr.48,432.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250