


NTCG164LH473HTDS | |
|---|---|
DigiKey Part Number | 445-180085-2-ND - Tape & Reel (TR) 445-180085-1-ND - Cut Tape (CT) 445-180085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG164LH473HTDS |
Description | THERMISTOR NTC 47KOHM 4085K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/50 4085K |
Manufacturer TDK | B25/75 4533K |
Series | B25/85 4550K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | B25/100 4573K |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Resistance in Ohms @ 25°C 47k | Power - Max 100 mW |
Resistance Tolerance ±3% | Mounting Type Surface Mount |
B Value Tolerance ±3% | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 5 | kr.1.16600 | kr.5.83 |
| 10 | kr.1.09700 | kr.10.97 |
| 25 | kr.1.01440 | kr.25.36 |
| 50 | kr.0.95860 | kr.47.93 |
| 100 | kr.0.90850 | kr.90.85 |
| 500 | kr.0.80810 | kr.404.05 |
| 1.000 | kr.0.77075 | kr.770.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.69174 | kr.2,766.96 |
| 8.000 | kr.0.66364 | kr.5,309.12 |
| 12.000 | kr.0.64831 | kr.7,779.72 |
| 20.000 | kr.0.63009 | kr.12,601.80 |
| 28.000 | kr.0.61870 | kr.17,323.60 |
| 40.000 | kr.0.60715 | kr.24,286.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

