NTC Thermistor 4.7k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 4.7k 0402 (1005 Metric)
TDK Corporation NTCG Series Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCG104BH472JT1

DigiKey Part Number
445-180070-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTCG104BH472JT1
Description
THERM NTC 4.7KOHM 4067K 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 4.7k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4067K
Manufacturer
TDK
B25/75
4092K
Series
B25/85
4100K
Packaging
Tape & Reel (TR)
B25/100
4110K
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Resistance in Ohms @ 25°C
4.7k
Power - Max
100 mW
Resistance Tolerance
±5%
Mounting Type
Surface Mount
B Value Tolerance
±3%
Package / Case
0402 (1005 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.43371kr.4,337.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.43371
Unit Price with VAT:kr.0.54214