NTCG104ED104DTDSX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCG103JF103HT1S

DigiKey Part Number
445-NTCG103JF103HT1STR-ND - Tape & Reel (TR)
445-NTCG103JF103HT1SCT-ND - Cut Tape (CT)
445-NTCG103JF103HT1SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG103JF103HT1S
Description
NTC,10K,3%,0402,AEC-Q200,150
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±3%
B Value Tolerance
±1%
B0/50
-
B25/50
3380K
B25/75
3422K
B25/85
3435K
B25/100
3453K
Operating Temperature
-40°C ~ 150°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
5kr.0.57600kr.2.88
10kr.0.54400kr.5.44
25kr.0.50160kr.12.54
50kr.0.47240kr.23.62
100kr.0.44540kr.44.54
500kr.0.39258kr.196.29
1.000kr.0.37312kr.373.12
5.000kr.0.33399kr.1,669.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.32586kr.3,258.60
20.000kr.0.31231kr.6,246.20
30.000kr.0.30491kr.9,147.30
50.000kr.0.29612kr.14,806.00
70.000kr.0.29063kr.20,344.10
100.000kr.0.28506kr.28,506.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500