
NLV32T-R68J-EFD | |
|---|---|
DigiKey Part Number | 445-16635-2-ND - Tape & Reel (TR) 445-16635-1-ND - Cut Tape (CT) 445-16635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-R68J-EFD |
Description | FIXED IND 680NH 450MA 600 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Drum Core, Wirewound Inductor 450 mA 600mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-R68J-EFD Models |
Category | DC Resistance (DCR) 600mOhm Max |
Mfr | Q @ Freq 30 @ 25.2MHz |
Series | Frequency - Self Resonant 160MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 25.2 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.1.14100 | kr.11.41 |
| 25 | kr.1.05400 | kr.26.35 |
| 50 | kr.0.99220 | kr.49.61 |
| 100 | kr.0.93590 | kr.93.59 |
| 250 | kr.0.86560 | kr.216.40 |
| 500 | kr.0.81624 | kr.408.12 |
| 1.000 | kr.0.76952 | kr.769.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.70481 | kr.1,409.62 |
| 4.000 | kr.0.66456 | kr.2,658.24 |
| 6.000 | kr.0.64211 | kr.3,852.66 |
| 10.000 | kr.0.61492 | kr.6,149.20 |
| 14.000 | kr.0.59766 | kr.8,367.24 |
| 20.000 | kr.0.57990 | kr.11,598.00 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

