
NLV32T-010J-PF | |
|---|---|
DigiKey Part Number | 445-1505-2-ND - Tape & Reel (TR) 445-1505-1-ND - Cut Tape (CT) 445-1505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-010J-PF |
Description | FIXED IND 10NH 450MA 130 MOHM |
Customer Reference | |
Detailed Description | 10 nH Unshielded Drum Core, Wirewound Inductor 450 mA 130mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-010J-PF Models |
Category | DC Resistance (DCR) 130mOhm Max |
Mfr | Q @ Freq 15 @ 100MHz |
Series | Frequency - Self Resonant 2.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV32T-010J-EF | TDK | 3.160 | 445-16524-1-ND | kr.0.15000 | Similar |
| B82422T3100J000 | TDK | 0 | B82422T3100J000-ND | kr.0.13859 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.92600 | kr.9.26 |
| 100 | kr.0.76270 | kr.76.27 |
| 1.000 | kr.0.62728 | kr.627.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.59146 | kr.1,182.92 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

