
NLV25T-R68J-EF | |
|---|---|
DigiKey Part Number | 445-16520-2-ND - Tape & Reel (TR) 445-16520-1-ND - Cut Tape (CT) 445-16520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-R68J-EF |
Description | FIXED IND 680NH 300MA 850 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Drum Core, Wirewound Inductor 300 mA 850mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-R68J-EF Models |
Category | DC Resistance (DCR) 850mOhm Max |
Mfr | Q @ Freq 30 @ 25.2MHz |
Series | Frequency - Self Resonant 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 25.2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±5% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.90mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW252016-R68J | Bourns Inc. | 3.189 | CW252016-R68JCT-ND | kr.1.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.95500 | kr.9.55 |
| 100 | kr.0.78650 | kr.78.65 |
| 1.000 | kr.0.64664 | kr.646.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.59799 | kr.1,195.98 |
| 4.000 | kr.0.56382 | kr.2,255.28 |
| 6.000 | kr.0.54477 | kr.3,268.62 |
| 10.000 | kr.0.52169 | kr.5,216.90 |
| 14.000 | kr.0.50705 | kr.7,098.70 |
| 20.000 | kr.0.49197 | kr.9,839.40 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

