3.9 µH Unshielded Drum Core, Wirewound Inductor 180 mA 2.1Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV25T-3R9J-PF

DigiKey Part Number
445-1732-2-ND - Tape & Reel (TR)
445-1732-1-ND - Cut Tape (CT)
445-1732-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV25T-3R9J-PF
Description
FIXED IND 3.9UH 180MA 2.1 OHM
Customer Reference
Detailed Description
3.9 µH Unshielded Drum Core, Wirewound Inductor 180 mA 2.1Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV25T-3R9J-PF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.1Ohm Max
Mfr
Q @ Freq
30 @ 7.96MHz
Series
Frequency - Self Resonant
48MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
7.96 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±5%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.075" (1.90mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLV25T-3R9J-EFTDK8.241445-16482-1-NDkr.1.14000Similar
CW252016-3R9JBourns Inc.7.900118-CW252016-3R9JCT-NDkr.1.59000Similar
In-Stock: 12.357
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.92600kr.9.26
100kr.0.76270kr.76.27
1.000kr.0.62728kr.627.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.59146kr.1,182.92
4.000kr.0.55767kr.2,230.68
6.000kr.0.53882kr.3,232.92
10.000kr.0.51599kr.5,159.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500