
NLV25T-390J-PF | |
|---|---|
DigiKey Part Number | 445-1744-2-ND - Tape & Reel (TR) 445-1744-1-ND - Cut Tape (CT) 445-1744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-390J-PF |
Description | FIXED IND 39UH 90MA 9.5 OHM SMD |
Customer Reference | |
Detailed Description | 39 µH Unshielded Drum Core, Wirewound Inductor 90 mA 9.5Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-390J-PF Models |
Category | DC Resistance (DCR) 9.5Ohm Max |
Mfr | Q @ Freq 20 @ 2.52MHz |
Series | Frequency - Self Resonant 18MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±5% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.90mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV25T-390J-EF | TDK | 2.094 | 445-16478-1-ND | kr.1.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.92600 | kr.9.26 |
| 100 | kr.0.76270 | kr.76.27 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

