
NLV25T-220J-EFD | |
|---|---|
DigiKey Part Number | 445-16469-2-ND - Tape & Reel (TR) 445-16469-1-ND - Cut Tape (CT) 445-16469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-220J-EFD |
Description | FIXED IND 22UH 125MA 5.5 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 125 mA 5.5Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-220J-EFD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.5Ohm Max | |
Q @ Freq | 25 @ 2.52MHz | |
Frequency - Self Resonant | 22MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.1.08200 | kr.10.82 |
| 25 | kr.1.00080 | kr.25.02 |
| 50 | kr.0.94340 | kr.47.17 |
| 100 | kr.0.88960 | kr.88.96 |
| 250 | kr.0.82328 | kr.205.82 |
| 500 | kr.0.77606 | kr.388.03 |
| 1.000 | kr.0.73171 | kr.731.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.70371 | kr.1,407.42 |
| 4.000 | kr.0.66352 | kr.2,654.08 |
| 6.000 | kr.0.64111 | kr.3,846.66 |
| 10.000 | kr.0.61397 | kr.6,139.70 |
| 14.000 | kr.0.59673 | kr.8,354.22 |
| 20.000 | kr.0.57900 | kr.11,580.00 |
| 50.000 | kr.0.53589 | kr.26,794.50 |
| 100.000 | kr.0.51760 | kr.51,760.00 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

