NLV25T-047J-PF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 4.686
Unit Price: kr.1.14000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.1.14060
Datasheet
47 nH Unshielded Drum Core, Wirewound Inductor 360 mA 500mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV25T-047J-PF

DigiKey Part Number
445-1709-2-ND - Tape & Reel (TR)
445-1709-1-ND - Cut Tape (CT)
445-1709-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV25T-047J-PF
Description
FIXED IND 47NH 360MA 500 MOHM
Customer Reference
Detailed Description
47 nH Unshielded Drum Core, Wirewound Inductor 360 mA 500mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV25T-047J-PF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
500mOhm Max
Mfr
Q @ Freq
20 @ 100MHz
Series
Frequency - Self Resonant
1.2GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±5%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.075" (1.90mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLV25T-047J-EFTDK4.686445-16442-1-NDkr.1.14000Similar
CW252016-47NGBourns Inc.0CW252016-47NG-NDkr.1.14060Similar
Obsolete
This product is no longer manufactured. View Substitutes