Similar
Similar

NLV25T-039J-PF | |
|---|---|
DigiKey Part Number | 445-1708-2-ND - Tape & Reel (TR) 445-1708-1-ND - Cut Tape (CT) 445-1708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-039J-PF |
Description | FIXED IND 39NH 380MA 450 MOHM |
Customer Reference | |
Detailed Description | 39 nH Unshielded Drum Core, Wirewound Inductor 380 mA 450mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-039J-PF Models |
Category | DC Resistance (DCR) 450mOhm Max |
Mfr | Q @ Freq 20 @ 100MHz |
Series | Frequency - Self Resonant 1.35GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±5% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.90mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV25T-039J-EF | TDK | 286 | 445-16440-1-ND | kr.1.14000 | Similar |
| CW252016-39NG | Bourns Inc. | 0 | CW252016-39NG-ND | kr.1.14060 | Similar |



