
NLV25T-022J-EF | |
|---|---|
DigiKey Part Number | 445-16434-2-ND - Tape & Reel (TR) 445-16434-1-ND - Cut Tape (CT) 445-16434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-022J-EF |
Description | FIXED IND 22NH 420MA 370MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Drum Core, Wirewound Inductor 420 mA 370mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-022J-EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 370mOhm Max | |
Q @ Freq | 15 @ 100MHz | |
Frequency - Self Resonant | 1.65GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.91500 | kr.9.15 |
| 100 | kr.0.75520 | kr.75.52 |
| 1.000 | kr.0.62080 | kr.620.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.59706 | kr.1,194.12 |
| 4.000 | kr.0.56295 | kr.2,251.80 |
| 6.000 | kr.0.54392 | kr.3,263.52 |
| 10.000 | kr.0.52088 | kr.5,208.80 |
| 14.000 | kr.0.50625 | kr.7,087.50 |
| 20.000 | kr.0.49120 | kr.9,824.00 |
| 50.000 | kr.0.45462 | kr.22,731.00 |
| 100.000 | kr.0.43120 | kr.43,120.00 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

