
NLV25T-010J-PF | |
|---|---|
DigiKey Part Number  | 445-1701-2-ND - Tape & Reel (TR) 445-1701-1-ND - Cut Tape (CT) 445-1701-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | NLV25T-010J-PF  | 
Description  | FIXED IND 10NH 530MA 260MOHM SMD  | 
Customer Reference  | |
Detailed Description  | 10 nH Unshielded Drum Core, Wirewound Inductor 530 mA 260mOhm Max 1008 (2520 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | NLV25T-010J-PF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Last Time Buy  | |
Type  | Drum Core, Wirewound  | |
Material - Core  | ||
Inductance  | 10 nH  | |
Tolerance  | ±5%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | -  | |
Shielding  | Unshielded  | |
DC Resistance (DCR)  | 260mOhm Max  | |
Q @ Freq  | 15 @ 100MHz  | |
Frequency - Self Resonant  | 2.15GHz  | |
Ratings  | -  | |
Operating Temperature  | -40°C ~ 105°C  | |
Inductance Frequency - Test  | 100 MHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1008 (2520 Metric)  | |
Supplier Device Package  | 1008 (2520 Metric)  | |
Size / Dimension  | 0.098" L x 0.079" W (2.50mm x 2.00mm)  | |
Height - Seated (Max)  | 0.075" (1.90mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 | 
| 10 | kr.0.93400 | kr.9.34 | 
| 100 | kr.0.76990 | kr.76.99 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.62592 | kr.1,251.84 | 
| Unit Price without VAT: | kr.1.15000 | 
|---|---|
| Unit Price with VAT: | kr.1.43750 | 

