
NLFV32T-680K-EF | |
|---|---|
DigiKey Part Number | 445-15774-2-ND - Tape & Reel (TR) 445-15774-1-ND - Cut Tape (CT) 445-15774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLFV32T-680K-EF |
Description | FIXED IND 68UH 70MA 1.56 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 70 mA 1.56Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLFV32T-680K-EF Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.56Ohm Max |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 1210 (3225 Metric) |
Material - Core | Supplier Device Package 1210 (3225 Metric) |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.094" (2.40mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.41400 | kr.14.14 |
| 25 | kr.1.30600 | kr.32.65 |
| 50 | kr.1.23120 | kr.61.56 |
| 100 | kr.1.16090 | kr.116.09 |
| 250 | kr.1.07376 | kr.268.44 |
| 500 | kr.1.01238 | kr.506.19 |
| 1.000 | kr.0.95449 | kr.954.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.89122 | kr.1,782.44 |
| 4.000 | kr.0.84034 | kr.3,361.36 |
| 6.000 | kr.0.81195 | kr.4,871.70 |
| 10.000 | kr.0.77760 | kr.7,776.00 |
| 14.000 | kr.0.75579 | kr.10,581.06 |
| 20.000 | kr.0.73334 | kr.14,666.80 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

