47 µH Shielded Drum Core, Wirewound Inductor 90 mA 1.02Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLFV32T-470K-EF

DigiKey Part Number
445-15771-2-ND - Tape & Reel (TR)
445-15771-1-ND - Cut Tape (CT)
445-15771-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLFV32T-470K-EF
Description
FIXED IND 47UH 90MA 1.02 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 90 mA 1.02Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLFV32T-470K-EF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.02Ohm Max
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
2.52 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Drum Core, Wirewound
Package / Case
1210 (3225 Metric)
Material - Core
Supplier Device Package
1210 (3225 Metric)
Inductance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Height - Seated (Max)
0.094" (2.40mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.585
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.41400kr.14.14
25kr.1.30600kr.32.65
50kr.1.23120kr.61.56
100kr.1.16090kr.116.09
250kr.1.07376kr.268.44
500kr.1.01238kr.506.19
1.000kr.0.95449kr.954.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.89122kr.1,782.44
4.000kr.0.84034kr.3,361.36
6.000kr.0.81195kr.4,871.70
10.000kr.0.77760kr.7,776.00
14.000kr.0.75579kr.10,581.06
20.000kr.0.73334kr.14,666.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750