
NLFV25T-150K-PF | |
|---|---|
DigiKey Part Number | 445-1903-2-ND - Tape & Reel (TR) 445-1903-1-ND - Cut Tape (CT) 445-1903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLFV25T-150K-PF |
Description | FIXED IND 15UH 130MA 900MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 130 mA 900mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NLFV25T-150K-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 15 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 900mOhm Max | |
Q @ Freq | 10 @ 2.52MHz | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.1.03000 | kr.10.30 |
| 100 | kr.0.84800 | kr.84.80 |
| 1.000 | kr.0.69741 | kr.697.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.68717 | kr.1,374.34 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

