
NLFV25T-150K-PF | |
|---|---|
DigiKey Part Number | 445-1903-2-ND - Tape & Reel (TR) 445-1903-1-ND - Cut Tape (CT) 445-1903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLFV25T-150K-PF |
Description | FIXED IND 15UH 130MA 900 MOHM |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 130 mA 900mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NLFV25T-150K-PF Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 900mOhm Max |
Series | Q @ Freq 10 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLFV25T-150K-EF | TDK | 5.753 | 445-16415-1-ND | kr.1.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.1.02100 | kr.10.21 |
| 100 | kr.0.84010 | kr.84.01 |
| 1.000 | kr.0.69087 | kr.690.87 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

