
NLFV25T-150K-EF | |
|---|---|
DigiKey Part Number | 445-16415-2-ND - Tape & Reel (TR) 445-16415-1-ND - Cut Tape (CT) 445-16415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLFV25T-150K-EF |
Description | FIXED IND 15UH 130MA 900 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 130 mA 900mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NLFV25T-150K-EF Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 900mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.1.04000 | kr.10.40 |
| 100 | kr.0.85650 | kr.85.65 |
| 1.000 | kr.0.70437 | kr.704.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.65137 | kr.1,302.74 |
| 4.000 | kr.0.61417 | kr.2,456.68 |
| 6.000 | kr.0.59341 | kr.3,560.46 |
| 10.000 | kr.0.56829 | kr.5,682.90 |
| 14.000 | kr.0.55233 | kr.7,732.62 |
| 20.000 | kr.0.53591 | kr.10,718.20 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

