NLFC453232T-2R2M-PF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 2.669
Unit Price: kr.1.14000
Datasheet

Similar


Bourns Inc.
In Stock: 2.768
Unit Price: kr.1.78000
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: kr.29.54000
Datasheet
2.2 µH Shielded Wirewound Inductor 600 mA 70mOhm 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLFC453232T-2R2M-PF

DigiKey Part Number
445-6468-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLFC453232T-2R2M-PF
Description
FIXED IND 2.2UH 600MA 70 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Wirewound Inductor 600 mA 70mOhm 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
70mOhm
Mfr
Q @ Freq
10 @ 7.96MHz
Series
Frequency - Self Resonant
80MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
7.96 MHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
1812 (4532 Metric)
Tolerance
±20%
Supplier Device Package
1812
Current Rating (Amps)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Shielding
Shielded
Height - Seated (Max)
0.134" (3.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLCV32T-2R2M-EFTDK2.669445-16395-1-NDkr.1.14000Similar
CC453232-2R2KLBourns Inc.2.768118-CC453232-2R2KLCT-NDkr.1.78000Similar
S1812R-222KDelevan0DN7940CT-NDkr.29.54000Similar
Obsolete
This product is no longer manufactured. View Substitutes