


NLCV32T-1R5M-EFR | |
|---|---|
DigiKey Part Number | 445-NLCV32T-1R5M-EFRTR-ND - Tape & Reel (TR) 445-NLCV32T-1R5M-EFRCT-ND - Cut Tape (CT) 445-NLCV32T-1R5M-EFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV32T-1R5M-EFR |
Description | FIXED IND 1.5UH 1.4A 114MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 114mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV32T-1R5M-EFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 114mOhm Max | |
Q @ Freq | 15 @ 7.96MHz | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.93400 | kr.9.34 |
| 100 | kr.0.76860 | kr.76.86 |
| 1.000 | kr.0.63219 | kr.632.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.60800 | kr.1,216.00 |
| 4.000 | kr.0.57328 | kr.2,293.12 |
| 6.000 | kr.0.55390 | kr.3,323.40 |
| 10.000 | kr.0.53044 | kr.5,304.40 |
| 14.000 | kr.0.51554 | kr.7,217.56 |
| 20.000 | kr.0.50022 | kr.10,004.40 |
| 50.000 | kr.0.46296 | kr.23,148.00 |
| 100.000 | kr.0.44000 | kr.44,000.00 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

