


| NLCV25T-R22M-EFR | |
|---|---|
| DigiKey Part Number | 445-17102-2-ND - Tape & Reel (TR) 445-17102-1-ND - Cut Tape (CT) 445-17102-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | NLCV25T-R22M-EFR | 
| Description | FIXED IND 220NH 1.69A 60MOHM SMD | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 1.69 A 60mOhm Max 1008 (2520 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | NLCV25T-R22M-EFR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 220 nH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 60mOhm Max | |
| Q @ Freq | 5 @ 25.2MHz | |
| Frequency - Self Resonant | 400MHz | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 105°C | |
| Inductance Frequency - Test | 25.2 MHz | |
| Mounting Type | Surface Mount | |
| Package / Case | 1008 (2520 Metric) | |
| Supplier Device Package | 1008 (2520 Metric) | |
| Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
| Height - Seated (Max) | 0.075" (1.90mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 | 
| 10 | kr.0.93400 | kr.9.34 | 
| 100 | kr.0.76860 | kr.76.86 | 
| 1.000 | kr.0.63219 | kr.632.19 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.60800 | kr.1,216.00 | 
| 4.000 | kr.0.57328 | kr.2,293.12 | 
| 6.000 | kr.0.55390 | kr.3,323.40 | 
| 10.000 | kr.0.53044 | kr.5,304.40 | 
| 14.000 | kr.0.51554 | kr.7,217.56 | 
| 20.000 | kr.0.50022 | kr.10,004.40 | 
| 50.000 | kr.0.46296 | kr.23,148.00 | 
| 100.000 | kr.0.44000 | kr.44,000.00 | 
| Unit Price without VAT: | kr.1.15000 | 
|---|---|
| Unit Price with VAT: | kr.1.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark