NLCV25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NLCV25
NLCV25T Series

NLCV25T-6R8M-PF

DigiKey Part Number
445-1757-2-ND - Tape & Reel (TR)
445-1757-1-ND - Cut Tape (CT)
445-1757-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLCV25T-6R8M-PF
Description
FIXED IND 6.8UH 275MA 1.3OHM SMD
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 275 mA 1.3Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLCV25T-6R8M-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.3Ohm Max
Q @ Freq
20 @ 7.96MHz
Frequency - Self Resonant
39MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.504
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.91500kr.9.15
100kr.0.75520kr.75.52
1.000kr.0.62080kr.620.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.59706kr.1,194.12
4.000kr.0.56295kr.2,251.80
6.000kr.0.54392kr.3,263.52
10.000kr.0.52088kr.5,208.80
14.000kr.0.50625kr.7,087.50
20.000kr.0.49120kr.9,824.00
50.000kr.0.45462kr.22,731.00
100.000kr.0.43120kr.43,120.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250