NLC453232T-4R7K-PF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 11.435
Unit Price: kr.1.14000
Datasheet

Direct


Bourns Inc.
In Stock: 5.129
Unit Price: kr.1.78000
Datasheet

Similar


TDK
In Stock: 13.275
Unit Price: kr.4.37000
Datasheet

Similar


Bourns Inc.
In Stock: 949
Unit Price: kr.1.90000
Datasheet

Similar


Bourns Inc.
In Stock: 1.220
Unit Price: kr.1.84000
Datasheet
4.7 µH Unshielded Drum Core, Wirewound Inductor 650 mA 270mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLC453232T-4R7K-PF

DigiKey Part Number
445-1952-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLC453232T-4R7K-PF
Description
FIXED IND 4.7UH 650MA 270 MOHM
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 650 mA 270mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLC453232T-4R7K-PF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
270mOhm Max
Mfr
Q @ Freq
10 @ 7.96MHz
Series
Frequency - Self Resonant
35MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
7.96 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1812 (4532 Metric)
Inductance
Supplier Device Package
1812
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.134" (3.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLCV32T-4R7M-EFTDK11.435445-16402-1-NDkr.1.14000Similar
CC453232-4R7KLBourns Inc.5.129CC453232-4R7KLCT-NDkr.1.78000Direct
B82432T1472K000TDK13.275495-1763-1-NDkr.4.37000Similar
CM453232-4R7JLBourns Inc.949118-CM453232-4R7JLCT-NDkr.1.90000Similar
CM453232-4R7KLBourns Inc.1.220CM453232-4R7KLCT-NDkr.1.84000Similar
Obsolete
This product is no longer manufactured. View Substitutes