33 µH Unshielded Wirewound Inductor 160 mA 4Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL453232T-330J-PF

DigiKey Part Number
445-6428-2-ND - Tape & Reel (TR)
445-6428-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NL453232T-330J-PF
Description
FIXED IND 33UH 160MA 4 OHM SMD
Customer Reference
Detailed Description
33 µH Unshielded Wirewound Inductor 160 mA 4Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NL453232T-330J-PF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
4Ohm Max
Mfr
Q @ Freq
50 @ 2.52MHz
Series
Frequency - Self Resonant
11MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-20°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
2.52 MHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Supplier Device Package
1812
Current Rating (Amps)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Shielding
Unshielded
Height - Seated (Max)
0.134" (3.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLV32T-330J-EFTDK71445-16584-1-NDkr.1.14000Similar
CM453232-330JLBourns Inc.2.250118-CM453232-330JLCT-NDkr.1.90000Direct
B82432C1333J000TDK2.500B82432C1333J000-NDkr.2.33764Similar
IMC1812BN330JVishay Dale0IMC1812BN330J-NDkr.6.36854Similar
IMC1812EB330JVishay Dale0IMC1812EB330J-NDkr.4.42100Similar
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000