
MPZ1608S181ATDH5 | |
---|---|
DigiKey Part Number | 445-MPZ1608S181ATDH5TR-ND - Tape & Reel (TR) 445-MPZ1608S181ATDH5CT-ND - Cut Tape (CT) 445-MPZ1608S181ATDH5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1608S181ATDH5 |
Description | FERRITE BEAD 180 OHM 0603 4LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ1608S181ATDH5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.41600 | kr.4.16 |
25 | kr.0.36360 | kr.9.09 |
50 | kr.0.32520 | kr.16.26 |
100 | kr.0.29180 | kr.29.18 |
250 | kr.0.25140 | kr.62.85 |
500 | kr.0.22348 | kr.111.74 |
1.000 | kr.0.19782 | kr.197.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.15495 | kr.619.80 |
8.000 | kr.0.13394 | kr.1,071.52 |
12.000 | kr.0.12480 | kr.1,497.60 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |