MPZ1608xxxxxTA00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPZ1608D300BTA00

DigiKey Part Number
445-MPZ1608D300BTA00TR-ND - Tape & Reel (TR)
445-MPZ1608D300BTA00CT-ND - Cut Tape (CT)
445-MPZ1608D300BTA00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ1608D300BTA00
Description
FERRITE BEAD 30 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.8A 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
MPZ1608D300BTA00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
1.8A
DC Resistance (DCR) (Max)
60mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.311
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.35800kr.3.58
25kr.0.30960kr.7.74
50kr.0.27900kr.13.95
100kr.0.24960kr.24.96
250kr.0.21528kr.53.82
500kr.0.19174kr.95.87
1.000kr.0.16992kr.169.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13359kr.534.36
8.000kr.0.11578kr.926.24
12.000kr.0.10592kr.1,271.04
20.000kr.0.10400kr.2,080.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000