MPZ1005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPZ1005D330ET000

DigiKey Part Number
445-172740-2-ND - Tape & Reel (TR)
445-172740-1-ND - Cut Tape (CT)
445-172740-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ1005D330ET000
Description
FERRITE BEAD 33 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 800mA 180mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
33 Ohms @ 100 MHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
180mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.774
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.1.15200kr.11.52
25kr.0.99840kr.24.96
50kr.0.89220kr.44.61
100kr.0.79620kr.79.62
250kr.0.67992kr.169.98
500kr.0.59968kr.299.84
1.000kr.0.52531kr.525.31
5.000kr.0.49851kr.2,492.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.40720kr.4,072.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500