MMZ2012Y601BTD25 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 39.283
Unit Price: kr.0.63000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.0.21388
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.0.21388
Datasheet

Similar


Bourns Inc.
In Stock: 87.742
Unit Price: kr.0.63000
Datasheet
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ2012Y601BTD25

DigiKey Part Number
445-MMZ2012Y601BTD25TR-ND - Tape & Reel (TR)
445-MMZ2012Y601BTD25CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMZ2012Y601BTD25
Description
FERRITE BEAD 600 OHM 0805 1LN
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 200mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
500mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
200mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.041" (1.05mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMZ1608Y601BTD25TDK39.283445-MMZ1608Y601BTD25CT-NDkr.0.63000MFR Recommended
ABBK00201209601Y00Pulse Electronics0553-ABBK00201209601Y00TR-NDkr.0.21388Similar
ABGK00201209601Y00Pulse Electronics0553-ABGK00201209601Y00TR-NDkr.0.21388Similar
MH2029-601YBourns Inc.87.742MH2029-601YCT-NDkr.0.63000Similar
Obsolete
This product is no longer manufactured. View Substitutes