
MMZ2012Y300BTD25 | |
|---|---|
DigiKey Part Number | 445-MMZ2012Y300BTD25TR-ND - Tape & Reel (TR) 445-MMZ2012Y300BTD25CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMZ2012Y300BTD25 |
Description | FERRITE BEAD 30 OHM 0805 1LN |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 1.5A 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.49300 | kr.4.93 |
| 25 | kr.0.42480 | kr.10.62 |
| 50 | kr.0.38280 | kr.19.14 |
| 100 | kr.0.34240 | kr.34.24 |
| 250 | kr.0.29464 | kr.73.66 |
| 500 | kr.0.26188 | kr.130.94 |
| 1.000 | kr.0.23149 | kr.231.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17714 | kr.708.56 |
| 8.000 | kr.0.15274 | kr.1,221.92 |
| 12.000 | kr.0.14720 | kr.1,766.40 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

