
MMZ1608F121BTA00 | |
|---|---|
DigiKey Part Number | 445-MMZ1608F121BTA00TR-ND - Tape & Reel (TR) 445-MMZ1608F121BTA00CT-ND - Cut Tape (CT) 445-MMZ1608F121BTA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608F121BTA00 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 750mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1608F121BTA00 Models |
Category | Current Rating (Max) 200mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 750mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.40600 | kr.4.06 |
| 25 | kr.0.35520 | kr.8.88 |
| 50 | kr.0.31820 | kr.15.91 |
| 100 | kr.0.28530 | kr.28.53 |
| 250 | kr.0.24572 | kr.61.43 |
| 500 | kr.0.21860 | kr.109.30 |
| 1.000 | kr.0.19362 | kr.193.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14463 | kr.578.52 |
| 8.000 | kr.0.12516 | kr.1,001.28 |
| 12.000 | kr.0.11491 | kr.1,378.92 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |










