


MMZ1005Y800BT000 | |
|---|---|
DigiKey Part Number | 445-172719-2-ND - Tape & Reel (TR) 445-172719-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMZ1005Y800BT000 |
Description | FERRITE BEAD 80 OHM 0402 1LN |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 450mA 170mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 450mA | |
DC Resistance (DCR) (Max) | 170mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.33900 | kr.3.39 |
| 25 | kr.0.29440 | kr.7.36 |
| 50 | kr.0.26500 | kr.13.25 |
| 100 | kr.0.23810 | kr.23.81 |
| 250 | kr.0.20532 | kr.51.33 |
| 500 | kr.0.18292 | kr.91.46 |
| 1.000 | kr.0.16211 | kr.162.11 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

